
8-channel latchable differential multiplexer featuring two circuits and 16 inputs. Operates with a dual supply voltage range of 10.8V to 16.5V, offering a maximum output current of 20mA. Housed in a SOIC package with tin, matte contact plating, this RoHS compliant component has a maximum power dissipation of 28mW and an operating temperature range of -40°C to 85°C.
Analog Devices ADG527AKRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 26mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG527AKRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
