The ADG528ABQ is a single-channel multiplexer from Analog Devices, packaged in a DIP-18 configuration. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 28mW. The device is available in a rail or tube packaging configuration and is not RoHS compliant.
Analog Devices ADG528ABQ technical specifications.
| Package/Case | Q |
| Height | 5.08mm |
| Length | 24.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28mW |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG528ABQ to view detailed technical specifications.
No datasheet is available for this part.