
8-channel CMOS latched analog multiplexer featuring a PLCC package and parallel interface. Operates with dual supply voltages from 10.8V to 16.5V, and single supply from 10.8V to 16.5V. Offers 8 inputs and 1 output with a typical on-state resistance of 700 Ohms. Supports a wide operating temperature range of -55°C to 125°C and a maximum power dissipation of 470mW. This DPST configuration is supplied on tape and reel, containing 1000 units.
Analog Devices ADG528AKP-REEL technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG528AKP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
