
CMOS latched 8-channel analog multiplexer featuring a PLCC package. Offers a dual supply voltage range of 10.8V to 16.5V, with a maximum power dissipation of 470mW. This integrated circuit operates across a wide temperature range from -55°C to 125°C. With 8 inputs and 1 output, it utilizes a parallel interface and has a propagation delay of 300ns. The device is RoHS compliant.
Analog Devices ADG528AKPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 450ns |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG528AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
