
The ADG528ATQ is an 8-channel parallel logic demultiplexer with a maximum operating temperature of 125°C and a maximum supply voltage of 16.5V. It is packaged in a DIP18 package and has a maximum power dissipation of 470mW. The device is not RoHS compliant and contains lead. It operates with a minimum supply voltage of 10.8V and has a propagation delay of 300ns.
Analog Devices ADG528ATQ technical specifications.
| Package/Case | Q |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG528ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.