
The ADG528FBNZ is a single-channel multiplexer with 8 inputs and 1 output. It operates from a dual supply voltage of up to 22V and is packaged in a 18-pin PDIP with a height of 3.3mm and a length of 22.86mm. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Analog Devices ADG528FBNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG528FBNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
