Analog Devices ADG528FBP-REEL technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG528FBP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.