
Fault-protected analog multiplexer featuring 8 inputs and 1 output, configurable as 4-channel or 8-channel. Operates with a dual supply voltage range of ±10.8V to ±16.5V, with a typical dual supply of ±15V. Housed in a PLCC package with dimensions of 9.04mm (L) x 9.04mm (W) x 3.68mm (H). Offers a maximum power dissipation of 3.3mW and a maximum supply current of 200µA. This RoHS compliant component operates across a temperature range of -40°C to +85°C.
Analog Devices ADG528FBPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG528FBPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
