
8-Channel Analog Multiplexer IC with ±15V dual supply capability. Features 700 Ohm on-state resistance and 300ns propagation delay. Operates across a wide temperature range of -40°C to 85°C with a maximum power dissipation of 470mW. This latched multiplexer offers 8 inputs and 2 outputs, suitable for single or dual supply configurations. Packaged in a 20-piece rail/tube with tin, matte contact plating.
Analog Devices ADG529AKNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADG529A |
| Supply Current | 1.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG529AKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
