
8-channel analog multiplexer featuring CMOS technology and ±15V operation. This latched multiplexer offers 4PST throw configuration with 700 Ohm on-state resistance and 300ns propagation delay. Operating with dual supply voltages from 10.8V to 16.5V, it supports a high level output current of 20mA. Encased in a PLCC package, this component operates within a temperature range of -40°C to 85°C.
Analog Devices ADG529AKP technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 12V |
| Height | 3.68mm |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 4 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ADG529A |
| Supply Current | 1.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 450ns |
| Width | 9.04mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG529AKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
