
8-channel analog multiplexer IC featuring a ±15 V supply range and a latched logic function. This CMOS component offers 2 circuits, each with 8 inputs and 2 outputs, supporting single or dual supply types. With a maximum power dissipation of 470mW and an on-state resistance of 700Ω, it operates across a temperature range of -40°C to 85°C. The PLCC package with tin, matte contact plating ensures reliable connectivity.
Analog Devices ADG529AKPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG529AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
