Analog Devices ADG529AKR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG529AKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.