
8-channel analog multiplexer featuring CMOS technology. Operates with dual supply voltages from ±10.8V to ±16.5V, with a typical operating supply voltage of ±15V. Offers 4PST throw configuration with 8 inputs and 2 outputs. Features an on-state resistance of 700 Ohms and a propagation delay of 300ns. Packaged in a SOIC case, supplied on tape and reel with 400 units per package.
Analog Devices ADG529AKRW-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG529AKRW-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
