
8-channel analog multiplexer featuring CMOS technology and ±15V operation. This latched multiplexer offers 8 inputs and 2 outputs, with a 4PST throw configuration. It operates with a dual supply voltage range of 10.8V to 16.5V and a single supply voltage of 10.8V to 16.5V. On-state resistance is 700 Ohms, with a propagation delay of 300ns. Housed in a SOIC package, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG529AKRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG529AKRWZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
