Automotive-grade single-pole, single-throw (SPST) switch with latch-up proof design. Features 1 channel and 1 function, operating across a supply voltage range of 9V to 22V, with nominal supplies of ±15V. This 8-terminal integrated circuit, housed in a 3mm x 3mm S-PDSO-G8 package, supports a wide operating temperature range from -40°C to 125°C.
Analog Devices ADG5401BRMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 9 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5401BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.