High voltage, latch-up proof 4-channel multiplexer featuring a 54MHz bandwidth. This integrated circuit operates with dual supply voltages ranging from 9V to 20V, with a maximum dual supply voltage of 22V and a maximum supply voltage of 40V. It offers a low drain-to-source resistance of 16 Ohms and a maximum power dissipation of 2.9mW. The component is housed in a TSSOP package with tin, matte contact plating, and operates across a temperature range of -40°C to 125°C.
Analog Devices ADG5404BRUZ technical specifications.
| -3db Bandwidth | 54MHz |
| Bandwidth | 54MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 16R |
| Dual Supply Voltage | 20V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.9mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Nominal Supply Current | 100uA |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.9mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5404BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
