Automotive-grade, 4-channel multiplexer featuring fault protection and detection. Offers 10 Ω on-resistance and operates across a wide temperature range from -40°C to 125°C. This 14-terminal device supports dual terminal positions and nominal supply voltages of ±15V, with a maximum of 22V. Housed in a 14-pin R-PDSO-G14 package measuring 4.4mm width and 5mm length.
Analog Devices ADG5404FBRUZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5404FBRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.