
High voltage, latch-up proof 8-channel multiplexer, featuring a 50MHz bandwidth and parallel interface. Operates with dual supply voltages from 9V to 22V, and a maximum supply voltage of 40V. This integrated circuit offers 8 inputs and 1 output, with a maximum power dissipation of 2.9mW and a maximum supply current of 80uA. Packaged in LFCSP EP and supplied on tape and reel, it functions across an operating temperature range of -40°C to 125°C.
Analog Devices ADG5408BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | LFCSP EP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.9mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.9mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5408BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
