8-channel multiplexer IC featuring latch-up proof operation and a 50MHz bandwidth. This component supports dual supply voltages up to 22V, with a maximum supply voltage of 40V and a minimum of 9V. It operates across a temperature range of -40°C to 125°C, offering an on-state resistance of 16 Ohms. The device is housed in a TSSOP package and utilizes a parallel interface.
Analog Devices ADG5408BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.9mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 16R |
| Operating Supply Current | 80uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.9mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5408BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
