The ADG5408TCPZ-EP is a 16-channel quad multiplexer with an 8-channel demultiplexer. It operates over a supply voltage range of 9V to 22V and has a maximum operating temperature of 125°C. The device is packaged in a 16-pin HVQCCN package. It is designed for military temperature grade applications.
Analog Devices ADG5408TCPZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 9 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5408TCPZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.