
High voltage, latch-up proof 4-channel multiplexer featuring 88MHz bandwidth and 50MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages from 9V to 22V and a single supply up to 40V. The TSSOP package offers a compact 1.2mm height, 5.1mm length, and 4.5mm width with tin matte contact plating. Designed for parallel interface, it supports a high level output current of 75mA and operates across a temperature range of -40°C to 125°C.
Analog Devices ADG5409BRUZ technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 88MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 20V |
| Height | 1.2mm |
| High Level Output Current | 75mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Circuits | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.9mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5409BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
