
High voltage, latch-up proof 4-channel multiplexer featuring 88MHz bandwidth and 50MHz -3dB bandwidth. This integrated circuit offers 4 channels with 8 inputs and 2 outputs, operating with dual supply voltages from 9V to 22V and a maximum supply voltage of 40V. It boasts a low on-state resistance of 16 Ohms and a high level output current of 75mA. Encased in a TSSOP package with tin, matte contact plating, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Analog Devices ADG5409BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 88MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 75mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.9mW |
| Max Supply Current | 80pA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 16R |
| Operating Supply Current | 80uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.9mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5409BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
