
Quad SPST switches featuring 160MHz bandwidth and -0.6dB insertion loss at 1MHz. Operates with dual supply voltages from ±9V to ±22V, with a maximum supply voltage of 40V. Offers latch-up proof design and a wide operating temperature range of -40°C to 125°C. Packaged in TSSOP, this component is RoHS compliant and supplied on tape and reel.
Analog Devices ADG5412BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Insertion Loss | -0.6dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 158ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5412BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
