Quad SPST switches with 10 Ω RON, featuring fault protection and detection. This integrated circuit operates across a -40 to 125°C temperature range, supporting supply voltages from 5V to 22V and input voltages from -5V to 22V. Designed for automotive applications, it offers four functions with a dual terminal position and 16 pins in an R-PDSO-G16 package.
Analog Devices ADG5412FBRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 22 |
| Input Voltage-Min | -5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5412FBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.