
Quad SPST switches offering 160MHz bandwidth and -0.6dB insertion loss at 1MHz. Features latch-up proof operation with a maximum dual supply voltage of 22V and a maximum single supply voltage of 40V. Operates across a temperature range of -40°C to 125°C, with turn-on delay of 158ns and turn-off delay of 110ns. This RoHS compliant component is supplied in tape and reel packaging.
Analog Devices ADG5413BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Insertion Loss | -0.6dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 1mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 158ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5413BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
