
Dual SPST switches featuring high voltage and latch-up proof design. Operating across a -40°C to 125°C temperature range, these automotive-grade semiconductors offer a supply voltage range from 9V to 22V, with a nominal positive supply of 15V and a negative nominal supply of -15V. The integrated circuit, packaged in an S-PDSO-N10 format, provides 10 terminals and 2 functions with a single channel.
Analog Devices ADG5421BCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 9 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5421BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.