Dual SPST switches designed for high voltage applications, featuring latch-up proof construction. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive environments. This 10-terminal device, housed in a compact S-PDSO-N10 package, supports supply voltages from 9V to 22V, with nominal positive and negative supplies of 15V and -15V respectively. Offers two distinct switch functions.
Analog Devices ADG5423BCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 9 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5423BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.