
Triple SPDT switches offering latch-up proof operation and a 140MHz bandwidth. Features a -0.8dB insertion loss at 1MHz and a 150MHz -3dB bandwidth. Operates with dual supply voltages from ±9V to ±22V and single supply voltages from 9V to 40V. Housed in an LFCSP EP package, this RoHS compliant component boasts a maximum operating temperature of 125°C.
Analog Devices ADG5433BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 140MHz |
| Package/Case | LFCSP EP |
| Insertion Loss | -0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 152ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5433BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
