
Quad SPDT switches offering high voltage operation and latch-up proof design. Features four independent single-pole double-throw (SPDT) switches within a 20-terminal package. Operating temperature range spans from -40°C to 125°C, suitable for automotive applications. The JEDEC package code is S-PQCC-N20.
Analog Devices ADG5434BCPZ-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5434BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.