
Quad SPDT switches offering 140MHz bandwidth and 90ns turn-off delay. Features latch-up proof design with a maximum operating temperature of 125°C and a minimum of -40°C. Supports dual supply voltages up to 22V, with a maximum supply current of 55uA. Packaged in TSSOP with tin, matte contact plating, this component is RoHS compliant.
Analog Devices ADG5434BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 140MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Insertion Loss | -0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4mW |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 1.4mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 152ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5434BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
