Dual SPDT fault protection switch with 10 Ω on-resistance. Features fault detection and operates across an automotive temperature range of -40°C to 125°C. This 16-terminal, S-XQCC-N16 packaged IC supports supply voltages from 13.5V to 16.5V and -15V nominal negative supply. Input voltage range is -15V to 15V, with two functions and one channel.
Analog Devices ADG5436FBCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | -15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5436FBCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.