
Single Pole Single Throw (SPST) CMOS switch with 2Ω on-resistance. Features a 180MHz -3dB bandwidth and operates with dual supply voltages from ±2.7V to ±5.5V. This integrated circuit offers a single channel with parallel interface, housed in a compact MSOP package. Designed for a wide operating temperature range of -40°C to 85°C, it exhibits low power dissipation of 10µW and minimal supply current of 1µA.
Analog Devices ADG602BRMZ technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Height | 0.85mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 10uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG602BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
