The ADG604YRUZ-REEL is a single 4-input 1-output 4PST multiplexer with a -3db bandwidth of 280MHz. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free TSSOP package. The device is RoHS compliant and suitable for use in applications where a high level of integration is required.
Analog Devices ADG604YRUZ-REEL technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Resistance | 115R |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG604YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.