
Analog Devices ADG608BN technical specifications.
| Package/Case | N |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG608BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
