
8-channel analog multiplexer featuring LC2MOS technology for high performance. Operates with a dual supply voltage of ±5V, supporting a range of 3V to 6.5V. Offers 8 inputs and 1 output with a DPST throw configuration. Designed for a wide operating temperature range from -55°C to 125°C. Packaged in a 20.07mm x 6.35mm x 3.3mm profile with tin, matte contact plating.
Analog Devices ADG608BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5uW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG608BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
