
High-performance 8-channel analog multiplexer, LC2MOS technology, operating with dual 5V supplies. Features a single circuit with 8 inputs and 1 output, supporting parallel interface. Offers a wide operating temperature range from -55°C to 125°C. Includes a DPST throw configuration with turn-on delay of 170ns and turn-off delay of 60ns. Packaged in a 1.5mm height, 10mm length, 4mm width R-type package.
Analog Devices ADG608BR technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 200nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 2uW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 170ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG608BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
