The ADG608BR-REEL is an 8-channel single/dual supply multiplexer from Analog Devices. It operates from a 5V supply voltage with an on-state resistance of 50R and can handle a maximum operating temperature of 125°C. The device is packaged in a R package and is available in quantities of 2500 per reel. The ADG608BR-REEL is not RoHS compliant.
Analog Devices ADG608BR-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.5V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 50R |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG608BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
