
8-channel analog multiplexer featuring LC2MOS technology for high performance. Operates with dual supply voltages from ±3V to ±6.5V, with a typical operating voltage of ±5V. Offers 8 input channels and 1 output channel, with a propagation delay of 75ns. Packaged in TSSOP with tin/lead contact plating.
Analog Devices ADG608BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 8 |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2uW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG608BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
