
The ADG608BRU-REEL7 is an 8-channel dual-supply multiplexer from Analog Devices, packaged in a TSSOP-16. It operates at a maximum supply voltage of 6.5V and a maximum operating temperature of 125°C. The device has an on-state resistance of 50R and a propagation delay of 75ns. It is available in a tape and reel packaging with a quantity of 1000 units.
Analog Devices ADG608BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.5V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 50R |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG608BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
