
The ADG609BN is a dual 4-position single-pole single-throw (SPST) switch with 8 inputs and 2 outputs, operating from a 5V dual supply. It is packaged in a DIP16 package and has a maximum operating temperature of 85°C. The device is not RoHS compliant. It is suitable for use in logic IC applications, specifically in multiplexers and demultiplexers.
Analog Devices ADG609BN technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG609BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.