
High-performance 4-channel analog multiplexer, LC2MOS technology, supporting dual supply voltages up to ±5V. Features 4PST throw configuration with 8 inputs and 2 outputs across 2 circuits. Operates within a wide temperature range of -40°C to 85°C, with a maximum power dissipation of 1.5µW. Packaged in a 20.07mm x 6.35mm x 3.3mm N-type package with tin-matte contact plating.
Analog Devices ADG609BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5uW |
| Max Supply Voltage | 6.5V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG609BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.