
High-performance 4-channel analog multiplexer, LC2MOS technology, supporting dual supply voltages up to ±5V. Features 8 inputs and 2 outputs across 2 circuits, with a 4PST throw configuration. Operates with a supply voltage of 3V, drawing a typical 50nA supply current. Housed in a TSSOP package with dimensions of 5mm (L) x 4.4mm (W) x 1.05mm (H). Offers a propagation delay of 75ns, with turn-on delay of 170ns and turn-off delay of 60ns.
Analog Devices ADG609BRU technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200nA |
| Max Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 170ns |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG609BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
