
High-performance 4-channel analog multiplexer featuring LC2MOS technology. This dual 5V device offers 8 inputs and 2 outputs, with a 4PST throw configuration. It operates with single or dual supply voltages from 3V to 6.5V, drawing a low operating supply current of 50nA. The multiplexer boasts an on-state resistance of 50 Ohms and a maximum power dissipation of 1.5µW. Packaged in tape and reel, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices ADG609BRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5uW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 50R |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG609BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
