
Quad SPST CMOS switches offer 680MHz bandwidth with low 1pC charge injection and 100pA leakage. Featuring dual supply operation from ±2.7V to ±5.5V, these multiplexers boast 85Ω on-resistance and a 55ns turn-off delay. Designed for parallel interface, they operate across a -40°C to 125°C temperature range. The TSSOP package provides a compact solution with tin-matte plating.
Analog Devices ADG611YRUZ technical specifications.
| -3db Bandwidth | 680MHz |
| Bandwidth | 680MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 85R |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| High Level Output Current | 10mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 1nA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting, Non-Inverting |
| Power Dissipation | 100uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 185ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG611YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
