
The ADG611YRUZ-REEL is a 4-channel SPST multiplexer with a -3db bandwidth of 680MHz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a TSSOP16 package and is RoHS compliant. It is designed for use in logic IC applications and is available on tape and reel.
Analog Devices ADG611YRUZ-REEL technical specifications.
| -3db Bandwidth | 680MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG611YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
