Quad SPST analog switch, surface mount, 16-pin TSSOP package (5mm x 4.4mm x 1.05mm max) with 0.65mm pin pitch. Features non-inverting polarity and a maximum on-resistance range of 400 to 1000 Ohms. Operates across a temperature range of -40°C to 125°C.
Analog Devices ADG612WRUZ-REEL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Type | Analog Switch |
| Configuration | Quad SPST |
| Number of Channels per Chip | 4 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 400 to 1000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG612WRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.