
Quad SPST CMOS switches offering 680MHz bandwidth and 290 Ohm on-state resistance. Features low charge injection (1 pC) and minimal leakage (100 pA). Operates with dual supply voltages from ±2.7V to ±5.5V, or single supply from 2.7V to 5.5V. Packaged in TSSOP for tape and reel deployment.
Analog Devices ADG613YRUZ-REEL7 technical specifications.
| -3db Bandwidth | 680MHz |
| Bandwidth | 680MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 290R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG613YRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
