Single SPDT switch with break-before-make switching action, featuring a 190MHz bandwidth and operating with dual ±5V or single 5V supplies. This CMOS integrated circuit offers a low on-resistance of 4Ω and a high level output current of 50mA. It supports a supply voltage range from 2.7V to 5.5V, with a maximum power dissipation of 10µW and a typical supply current of 1µA. The component is housed in a compact MSOP package, measuring 3mm in length and width, with a height of 0.85mm.
Analog Devices ADG619BRM technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Height | 0.85mm |
| High Level Output Current | 50mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 1nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 10uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 220ns |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG619BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.