Analog Devices ADG619BRM-REEL technical specifications.
| -3db Bandwidth | 190MHz |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 10uW |
| Resistance | 6.5R |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG619BRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.