Analog Devices ADG619BRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 10uW |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG619BRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.